Sick C-slot Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, PNP Operation, MZC2, with LED indicator
- RS庫存編號:
- 285-2095
- 製造零件編號:
- MZC2-1V7PS-SRX
- 製造商:
- Sick
當前暫無庫存,可於2024/9/9發貨,4 工作日送達。
單價 个
HK$675.16
單位 | 每單位 |
---|---|
1 + | HK$675.16 |
- RS庫存編號:
- 285-2095
- 製造零件編號:
- MZC2-1V7PS-SRX
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
The MZC2 cylinder sensor detects the piston position in pneumatic grippers and pneumatic miniature cylinders. Thanks to its small design, the MZC2 is particularly well-suited for the C-slots of very small pneumatic actuators such as are used in handling and assembly, robotics or the electronics industry. The sensor is simply inserted in the C-slot and can be quickly and safely fastened to the cylinder.
The sensor sinks completely into the slot. The MZC2 fits in a wide range of C-slots of various manufacturers thanks to the two housing variants.
At a glance
Short housing (19.5 mm) for use in pneumatic grippers and miniature cylinders
Fits in all common C-slots, e.g. from SMC, Bimba, Schunk, Zimmer and Festo
Short, precise switching point, ideal for applications with small stroke
LED for indicating the output state
IP67 enclosure rating
Sensor is fully recessed in the slot
Fits in all common C-slots, e.g. from SMC, Bimba, Schunk, Zimmer and Festo
Short, precise switching point, ideal for applications with small stroke
LED for indicating the output state
IP67 enclosure rating
Sensor is fully recessed in the slot
Your Benefit
Short housing saves installation space, thereby increasing system efficiency
Short switching point optimized for gripper applications increases process efficiency due to higher PSDI times
Thanks to the choice of two different housing variants, the sensor fits into all common C-slots, regardless of the cylinder profile or make.
Quick and easy insertion of the sensor into the slot from above
The rugged mounting holds the sensor in the required position, even when exposed to shock and vibration, and increases reliability
Short switching point optimized for gripper applications increases process efficiency due to higher PSDI times
Thanks to the choice of two different housing variants, the sensor fits into all common C-slots, regardless of the cylinder profile or make.
Quick and easy insertion of the sensor into the slot from above
The rugged mounting holds the sensor in the required position, even when exposed to shock and vibration, and increases reliability
Applications
Attribute | Value |
---|---|
Type | C-slot |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | MZC2 |
LED Indicator | Yes |
Operation | PNP |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Electrical Connection Type | Cable with Connector M8 3-pin |
Outlet Port | M8 |