Sick IMI Norgren Slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, PNP Operation, MZT7, with LED indicator
- RS庫存編號:
- 285-2104
- 製造零件編號:
- MZT7-03VPS-KRDS04
- 製造商:
- Sick
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
單價 个
HK$384.00
單位 | 每單位 |
---|---|
1 + | HK$384.00 |
- RS庫存編號:
- 285-2104
- 製造零件編號:
- MZT7-03VPS-KRDS04
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Overview
The SICK MZT7 cylinder sensor with GMR technology reliably detects the piston position in pneumatic drives. The MZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the MZT7 to be used with other cylinder types.
The MZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state
Enclosure rating: IP 67
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state
Enclosure rating: IP 67
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
Applications
Fields of applications
End position detection in pneumatic cylinders
End position detection in pneumatic cylinders
規格
Attribute | Value |
---|---|
Type | IMI Norgren Slot |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | MZT7 |
LED Indicator | Yes |
Operation | PNP |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Electrical Connection Type | Cable with Connector M8 3-pin |
Outlet Port | M8 |