Sick T-slot Pneumatic Cylinder Sensor, IP68, IP69K, 10 → 30V dc, NPN Operation, MZT8, with LED indicator
- RS庫存編號:
- 285-2126
- 製造零件編號:
- MZT8-28VNS-KUA
- 製造商:
- Sick
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
單價 个
HK$526.75
單位 | 每單位 |
---|---|
1 + | HK$526.75 |
- RS庫存編號:
- 285-2126
- 製造零件編號:
- MZT8-28VNS-KUA
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
The MZT8 cylinder sensor from SICK is the flexible solution for detecting the piston position in pneumatic actuators. The sensor can be inserted into cylinders very easily and, with the screw-and-washer assembly, tightened with just a quarter turn of a slotted screwdriver or hex key. It is not only the perfect fit in the slot that makes the MZT8 ideal for use in pneumatic cylinders with T-slots. Patented GMR technology and the SICK ASIC ensure that the sensor only needs one attempt to deliver precise switching. Multiple switching operations are suppressed, which results in increased machine performance.
The MZT8 is available in a range of variants up to an enclosure rating of IP 69K and with a temperature resistance of up to 100 °C. This ensures the sensor has a long service life and reduces maintenance costs.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Insertion of the sensor into the slot from above makes mounting quick and easy
Combined fixing screw (hexagon socket screw and slotted screw)
High-temperature variants: temperature-resistant up to 100 °C
Very short sensor housing for use in short stroke cylinders
Enclosure ratings: IP 67, IP 68, IP 69K
Insertion of the sensor into the slot from above makes mounting quick and easy
Combined fixing screw (hexagon socket screw and slotted screw)
High-temperature variants: temperature-resistant up to 100 °C
Very short sensor housing for use in short stroke cylinders
Enclosure ratings: IP 67, IP 68, IP 69K
Your Benefit
Can be used at temperatures up to 100 °C
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Increases machine output though precise switching at the first attempt
Quick and easy mounting using an Allen key or flat-head screwdriver
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Increases machine output though precise switching at the first attempt
Quick and easy mounting using an Allen key or flat-head screwdriver
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Applications
Fields of applications
End position detection in pneumatic cylinders
End position detection in pneumatic cylinders
Attribute | Value |
---|---|
Type | T-slot |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | MZT8 |
LED Indicator | Yes |
Operation | NPN |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Electrical Connection Type | Cable 3-wire |
Outlet Port | Wire |