Sick T-slot Pneumatic Cylinder Sensor, IP67, 8.2V dc, NAMUR Operation, MZT8, with LED indicator
- RS庫存編號:
- 285-2136
- 製造零件編號:
- MZT8-2V8-N-KW0
- 製造商:
- Sick
當前暫無庫存,可於2024/8/19發貨,4 工作日送達。
單價 个
HK$612.90
單位 | 每單位 |
---|---|
1 + | HK$612.90 |
- RS庫存編號:
- 285-2136
- 製造零件編號:
- MZT8-2V8-N-KW0
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
The MZT8 ATEX cylinder sensor from SICK is the flexible solution for detecting the piston position in pneumatic actuators in explosion-hazardous areas. The NAMUR version meets the most exacting standards and fulfils the requirements of the highest ATEX category 1D, 1G (dust and gas). As such it satisfies the requisite conditions for use in areas in which the atmosphere is explosive permanently, for prolonged periods of time, or frequently.
SICK has also versions in ATEX category 3D, 3G for use in areas with a lower risk of explosion. These different explosion-proof variants of the MZT8 ATEX are suitable for use in silo hatches, elevators, mills, or conveyors.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
Variants fulfil the requirements of ATEX categories 1D, 1G and 3D, 3G
Very short sensor housing for use in short stroke cylinders
Enclosure rating: IP 67
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
Variants fulfil the requirements of ATEX categories 1D, 1G and 3D, 3G
Very short sensor housing for use in short stroke cylinders
Enclosure rating: IP 67
Your Benefit
Explosion protection at the highest level: NAMUR version for ATEX category 1D, 1G
Quick and easy mounting using an Allen key or flat-head screwdriver
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Quick and easy mounting using an Allen key or flat-head screwdriver
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Applications
Fields of applications
End position detection in pneumatic cylinders
End position detection in pneumatic cylinders in explosion-hazardous areas
End position detection in pneumatic cylinders
End position detection in pneumatic cylinders in explosion-hazardous areas
Attribute | Value |
---|---|
Type | T-slot |
Supply Voltage | 8.2V dc |
Manufacturer Series | MZT8 |
LED Indicator | Yes |
Operation | NAMUR |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX |
Electrical Connection Type | Cable 2-wire |
Outlet Port | Wire |