Sick Universal Pneumatic Cylinder Sensor, IP65, IP67, IP68, 15 → 30V dc, Analog, IO-Link Operation, MPA, with
- RS庫存編號:
- 285-4172
- 製造零件編號:
- MPA-503THTU0
- 製造商:
- Sick
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$5,468.62
單位 | 每單位 |
---|---|
1 + | HK$5,468.62 |
- RS庫存編號:
- 285-4172
- 製造零件編號:
- MPA-503THTU0
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
MPA position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. The sensors in the MPA product family are ideal for large piston diameters and long strokes. The sensor settings can be adjusted during installation and during operation later on, using a teach field or depending on the variant using IO-Link.
The sensors continuously supply data via analogue outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent and as a result, more versatile.
At a glance
Position sensor for use on pneumatic cylinders
Sensor variants with measuring ranges of 107 mm to 1,007 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting with adapters on a multitude of cylinder types (tie-rod cylinders, round body cylinders, profile cylinders)
Sensor variants with measuring ranges of 107 mm to 1,007 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting with adapters on a multitude of cylinder types (tie-rod cylinders, round body cylinders, profile cylinders)
Your Benefit
Straightforward installation as no position elements or additional mechanical components are required for coupling with the piston rod
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Maximum reliability thanks to the rugged aluminium housing and non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Maximum reliability thanks to the rugged aluminium housing and non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
Applications
Fields of applications
Continuous position detection in pneumatic cylinders
Continuous position detection in pneumatic cylinders
Attribute | Value |
---|---|
Type | Universal |
Supply Voltage | 15 → 30V dc |
Manufacturer Series | MPA |
LED Indicator | Yes |
Operation | Analog, IO-Link |
IP Rating | IP65, IP67, IP68 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Electrical Connection Type | Cable 4-wire |
Outlet Port | Wire |