Sick T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V ac/dc, Reed Operation, RZT7, with LED indicator
- RS庫存編號:
- 285-4229
- 製造零件編號:
- RZT7-03ZUSTKUB
- 製造商:
- Sick
當前暫無庫存,可於2024/10/7發貨,4 工作日送達。
單價 个
HK$833.20
單位 | 每單位 |
---|---|
1 + | HK$833.20 |
- RS庫存編號:
- 285-4229
- 製造零件編號:
- RZT7-03ZUSTKUB
- 製造商:
- Sick
- COO (Country of Origin):
- HU
Overview
The SICK RZT7 cylinder sensor with reed contact reliably detects the piston position in pneumatic drives. The RZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the RZT7 to be used with other cylinder types.
The RZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state (depending on type)
Enclosure rating: IP 67
Supply voltage up to 230 V
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state (depending on type)
Enclosure rating: IP 67
Supply voltage up to 230 V
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
Applications
Attribute | Value |
---|---|
Type | T-slot |
Supply Voltage | 10 → 30V ac/dc |
Manufacturer Series | RZT7 |
LED Indicator | Yes |
Operation | Reed |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Electrical Connection Type | Cable 2-wire |
Outlet Port | Wire |