Pneumatic Sensors & Switches
Pneumatic Cylinder Sensors
SMC Reed Pneumatic Position Detector, IP67, 24V dc, D-A5, with LED indicator
RS庫存編號:
826-2076
製造零件編號:
D-A53
製造商:
SMC
查看此類別
11 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$294.54
單位
每單位
1 +
HK$294.54
RS庫存編號:
826-2076
製造零件編號:
D-A53
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
Attribute
Value
Type
Reed
Supply Voltage
24V dc
Manufacturer Series
D-A5
Compatible With
Size 10, 15 CDRB Series Rotary Actuator
LED Indicator
Yes
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C