IMI Norgren Pneumatic Cylinder and Actuator Switch, 10m Cable Length, 10 to 30V DC Operating Voltage - M/50/EAP/10V
Fine-tune the control of your automated equipment with this pneumatic cylinder and actuator switch from IMI Norgren. It has a snappy reaction time of less than 0.1ms, so you benefit from lightning-fast responses. The plastic housing is resistant to wear and corrosion, so it can stand up to use in harsh industrial environments. A cable length of 10m means this switch can go the distance when you need to make connections across larger spaces.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in demanding environments • IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 seconds • Yellow LED indicator makes it a cinch to check the switch's status • Switching voltage of 10 to 30V DC for use in low-power systems
Applications
• Manufacturing equipment • Construction machinery • Food production
What cylinders are compatible with this switch?
This nifty accessory is compatible with all cylinders that have a magnetic piston, so it's a versatile piece of kit.