IMI Norgren Pneumatic Cylinder and Actuator Switch For Use with KA/8000/M and RA/8000/M Cylinders,
Complete your automated industrial system using this pneumatic cylinder and actuator switch from IMI Norgren. It monitors the position of the piston rod in the cylinder and sends a signal to notify the control unit. For ease of use, this unit is compatible with pneumatic cylinders from the KA/8000/M and RA/8000/M ranges. Its solid-state design means it works by tracking the magnetic field generated by a magnet in the cylinder piston. As it has no moving parts, you can be sure there's no risk of mechanical wear.
Features & Benefits
• Operating status is shown on LED indicators for easy monitoring • Wide operating temperature range between -20°C and +50°C for safe use in challenging environments • Response time of
Applications
• Printing presses • Conveyor systems • Oil and gas industry • Packaging machinery
How do I connect this pneumatic cylinder and actuator switch to my control unit?
This switch comes with a 5m long cable that lets you easily connect it to your control system. For durability, the outer jacket of this cable is made from tough PVC that's resistant to wear.