IMI Norgren Pneumatic Cylinder and Actuator Switch, Magnetically Operated, 1.8ms Response Time - M/50/LSU Series - M/50/LSU/5U
For easy integration of your pneumatic cylinder into an automated system, choose this pneumatic cylinder and actuator switch from IMI Norgren. It tracks the position of the cylinder and sends a signal to the control unit. As it's a reed-operated switch, the unit responds to the magnetic field generated from the cylinder's piston rod to determine its position. LED indicators show its operating status so you can easily configure it. For straightforward system-building, this switch is compatible with pneumatic cylinders from the KA/8000/M and RA/8000/M ranges.
Features & Benefits
• Resistant to shock and vibration to withstand demanding conditions • Switching voltage between 10V and 240V AC for versatility • Broad operating temperature range between -25°C and +80°C for safe use in challenging settings
Applications
• Conveyor systems • Oil and gas industry • Construction equipment • Medical technology
How fast is this switch?
This switch has a response time of 1.8ms, so you can rely on it in applications that need reliably fast switching.
Does this reed switch come with a cable?
This switch comes with a 5-metre cable, so you can easily connect it to your control system. As the cable is sheathed in PUR, it's resistant to oil and grease for safe use in factory environments.