IMI Norgren Pneumatic Cylinder and Actuator Switch, 5m Cable Length, 1.8ms Response Time - M/50/LXU/5V
Add precision control to your automated equipment in a snap with this pneumatic cylinder and actuator switch from IMI Norgren. Thanks to a response time of just 1.8ms, this device reacts in the blink of an eye, so is safe for use with sensitive control devices. A wide switching voltage range between 10 and 240V AC means it's just the thing for use in low-power systems. An IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 seconds, so it can power through switching tasks in demanding industrial environments.
Features & Benefits
• Broad operating temperature range between -20°C and +50°C for use in harsh environments • LED indicator for simple status monitoring • Cable length of 5m for a flexible connection • PVC cable sheath for resistance to abrasion and wear
Applications
• Medical equipment • Manufacturing machinery • Printing presses
How do I mount this switch?
It's a cinch to mount this switch to a pneumatic cylinder. All you'll need to get started is a mounting clip (218-0723)for a cylinder with external tie rods or a ring bracket (220-3938) for a roundline cylinder.