IMI Norgren Pneumatic Cylinder and Actuator Switch, LED Indicator, 5m Cable Length - M/50 Series - M/50/RAC/5V
Control the flow of electricity in your circuit with this pneumatic cylinder and actuator switch from IMI Norgren. It's a reed-type switch that's actuated by a magnetic field, meaning it's widely compatible with cylinders that have a magnetic piston. An IP66 rating means it's dust-tight and protected against high-pressure water jets, so you can use it safely in harsh industrial environments. Thanks to its wide switching voltage range of 10 to 240V AC and 10 to 170V DC, this is a compatible option for low-voltage systems.
Features & Benefits
• Wide operating temperature range between -25°C and +80°C for safe use in demanding conditions • Plastic body material is resistant to corrosion and wear for durability • Fast response time of 1.8ms for rapid switching • PVC cable sheath for resistance to corrosion and moisture • Light weight of 37g puts minimal strain on your equipment
Applications
• Alarm systems • Domestic appliances • Communications equipment
How long is the cable on this switch?
This switch has a cable with a length of 5m to make a flexible connection between your components.