Pneumatic Sensors & Switches
Pneumatic Cylinder Switches
SMC Electric Auto Switch Auto Switch, D Z7 Series, 24 V dc, 100 V ac, with LED indicator
RS庫存編號:
268-9701
製造零件編號:
D-Z73
製造商:
SMC
查看此類別
45 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$207.00
單位
每單位
1 +
HK$207.00
RS庫存編號:
268-9701
製造零件編號:
D-Z73
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - D-Z73
相容
符合聲明
COO (Country of Origin):
JP
The SMC Reed Auto Switch is available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the colour of the light.
Precise magnetic sensitivity
Low operating power
Attribute
Value
Manufacturer Series
D Z7
Type
Auto Switch
Voltage Rating
24 V dc, 100 V ac
Operation
Electric
Compatible With
Programmable Logic Controller
LED Indicator
Yes