Pneumatic Sensors & Switches
Pneumatic Cylinder Switches
SMC Reed Pneumatic Cylinder & Actuator Switch, D-A7 Series, 24V dc, with LED indicator
RS庫存編號:
826-2183
製造零件編號:
D-A79W
製造商:
SMC
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$294.54
單位
每單位
1 +
HK$294.54
RS庫存編號:
826-2183
製造零件編號:
D-A79W
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Datasheet
不相容
符合聲明
COO (Country of Origin):
JP
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
Attribute
Value
Manufacturer Series
D-A7
Type
Reed
Voltage Rating
24V dc
Compatible With
Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator
LED Indicator
Yes
Voltage Drop
≤4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C