The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.
Sensor unit for trimmer switch Rail or groove mounting IP67 enclosure Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position Electrical entry: grommet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Auto Switches
Attribute
Value
Manufacturer Series
D-Y7B
Type
Solid State
Voltage Rating
24V dc
Operation
NPN
Compatible With
Size 10 to 40 MHL2 Series Air Grippers, Size 20 to 40 MHZ (L2) Series Air Grippers, Size 20 to 50 MHVW2 Series Air Gripper, Size 32 to 63/80 to 125 Size MHS/MHSL Series Air Grippers