The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.
Sensor unit for trimmer switch Rail or groove mounting IP67 enclosure Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position Electrical entry: grommet