- RS庫存編號:
- 202-4344
- 製造零件編號:
- QSQ-8-6
- 製造商:
- Festo
- RS庫存編號:
- 202-4344
- 製造零件編號:
- QSQ-8-6
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Festo Double Y Tube-to-tube Adaptor Push-in 8 mm to Push-in 6 mm x 4 - QSQ Series - QSQ-8-6
Need to connect a single input to four outputs in a pneumatic system? This double-Y tube-to-tube adaptor from Festo will do the job reliably. It's built from chemical-resistant PBT (polybutylene terephthalate) and can operate at temperatures from -10˚C up to +80˚C, making it suitable for use in a variety of common industrial processes.
The connectors are all push-in types, which enables you to build your systems with ease and to quickly make adjustments to the configuration when needed. The single input takes a tube of 8 mm external diameter, while the four outputs take a 6 mm-diameter tube. Nitrile rubber (NBR) seals make the connections secure and long-lasting. This device is suitable for use with both water and compressed air for maximum versatility.
The connectors are all push-in types, which enables you to build your systems with ease and to quickly make adjustments to the configuration when needed. The single input takes a tube of 8 mm external diameter, while the four outputs take a 6 mm-diameter tube. Nitrile rubber (NBR) seals make the connections secure and long-lasting. This device is suitable for use with both water and compressed air for maximum versatility.
• Tube-retaining claw made from corrosion-resistant high-alloy steel
• Operating pressure range of -0.95 bar to +6 bar (+14 bar at certain temperatures)
• Light 25 g weight minimises gravitational stress on systems
• Versatile build offers maximum flexibility in standard applications
• Operating pressure range of -0.95 bar to +6 bar (+14 bar at certain temperatures)
• Light 25 g weight minimises gravitational stress on systems
• Versatile build offers maximum flexibility in standard applications
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Tube-to-Tube Adaptor |
Manufacturer Series | QSQ |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Model Number p | 153210 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 4 |
Maximum Operating Pressure | -0.95 bar |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Standards Met | ISO8573-1:2010 |