Festo QS Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 130832
- RS庫存編號:
- 121-6028
- 製造零件編號:
- QSMLV-M7-4-I
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
9 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$641.25
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$641.25 | HK$64.125 |
5 - 9 | HK$625.21 | HK$62.521 |
10 + | HK$609.59 | HK$60.959 |
* 參考價格 |
- RS庫存編號:
- 121-6028
- 製造零件編號:
- QSMLV-M7-4-I
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
規格
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M7 Male |
Manufacturer Series | QS |
Model Number p | 130832 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |