Festo QS Series Elbow Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 153274
- RS庫存編號:
- 121-6124
- 製造零件編號:
- QSLF-1/8-6-B
- 製造商:
- Festo
5 在3 工作日內發貨 (海外庫存)
12 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$483.46
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$483.46 | HK$48.346 |
5 - 9 | HK$471.36 | HK$47.136 |
10 + | HK$459.58 | HK$45.958 |
* 參考價格 |
- RS庫存編號:
- 121-6124
- 製造零件編號:
- QSLF-1/8-6-B
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Festo Elbow Threaded Adaptor, G 1/8 Female to Push-In 6mm, 14 Bar - QSLF-1/8-6-B
This elbow adaptor from Festo is used to establish connections and direct compressed air and fluid flow in pneumatic and hydraulic systems. On one end, there's a female threaded adaptor made of high-alloy steel for maximum durability and corrosion resistance. On the other end of the L-shaped unit, you'll find a thermoplastic push-in ring for easy installation and removal. This component is designed for heavy-duty tasks and can operate within a pressure range of 0.95 to 14 bar, making it suitable for a variety of industrial and design applications.
• 15g product weight, so it's easy to handle and won't strain your system
• Wide operating temperature range of -10°C to +80°C for safe use in harsh conditions
• Can be twisted in any direction for maximum flexibility
• Convenient screw-in and push-in installation doesn't need specialised tools
• Wide operating temperature range of -10°C to +80°C for safe use in harsh conditions
• Can be twisted in any direction for maximum flexibility
• Convenient screw-in and push-in installation doesn't need specialised tools
Applications
• Automotive industry
• Robotics and factory automation
• Compressors
• Robotics and factory automation
• Compressors
What does this adaptor attach to?
The female tube, which is easily detachable, attaches to hoses. The threaded part is screwed onto pipes and is ideal for making a permanent connection.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | QS |
Inlet Port | G 1/8 Female |
Model Number p | 153274 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Finish | Nickel Plated |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Body Material | PBT |
Angle | 90° |
Food Grade | No |
Standards Met | ISO8573-1:2010 |