Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190663
- RS庫存編號:
- 121-6147
- 製造零件編號:
- QSLL-3/8-6
- 製造商:
- Festo
當前暫無庫存,可於2024/6/11發貨,4 工作日送達。
單價 毎包:10 个
HK$612.18
Bag(s) | Per Bag | Per unit* |
1 + | HK$612.18 | HK$61.218 |
* 參考價格 |
- RS庫存編號:
- 121-6147
- 製造零件編號:
- QSLL-3/8-6
- 製造商:
- Festo
法例與合規
產品詳細資訊
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
規格
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QS |
Model Number p | 190663 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |