- RS庫存編號:
- 203-1120
- 製造零件編號:
- QSL-V0-G1/8-8
- 製造商:
- Festo
當前暫無庫存,可於2024/5/28發貨,4 工作日送達。
已增加
單價 个(每托盘 10 )
HK$100.745
單位 | Per unit | Per Pack* |
10 + | HK$100.745 | HK$1,007.45 |
* 參考價格 |
- RS庫存編號:
- 203-1120
- 製造零件編號:
- QSL-V0-G1/8-8
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo push-in L-fitting QSL-V0-G1/8-8 360° is 360° orientable and male thread with external hexagon.
Size=Standard
Nominal size=6 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Nominal size=6 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186326 |