Pneumatic Air Preparation
Pneumatic Filters
Norgren Excelon Plus series 40μm G 3/8 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Manual drain
RS庫存編號:
182-9618
製造零件編號:
F84G-3GN-QP3
製造商:
Norgren
查看所有Pneumatic Filters
單價 个
HK$500.90
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/10/11發貨,3 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$500.90
RS庫存編號:
182-9618
製造零件編號:
F84G-3GN-QP3
製造商:
Norgren
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet F84G-3GN-QP3
Norgren Excelon Plus Air Preparation Brochure
相容
符合聲明
COO (Country of Origin):
GB
Reduced weight and size
Double safety lock on bowl
New filter maintenance system
A flexible modular system
Attribute
Value
Filtration Size
40µm
Port Connection
G 3/8
Drain Type
Manual
Manufacturer Series
Excelon Plus
Maximum Flow Rate
4680L/min
Minimum Operating Pressure
0.3bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Port Connection Thread Size
3/8 in
Bowl Material
Polycarbonate