Norgren Excelon Plus series 40μm G 3/4 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- RS庫存編號:
- 182-9625
- 製造零件編號:
- F84G-6GN-AP3
- 製造商:
- Norgren
- RS庫存編號:
- 182-9625
- 製造零件編號:
- F84G-6GN-AP3
- 製造商:
- Norgren
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IMI Norgren Pneumatic Filter, 40μm Filtration Size, G3/4 Connection - Excelon Plus Series - F84G-6GN-AP3
Are contaminants choking up the performance of your pressurised system? Grab this pneumatic filter from IMI Norgren to clean the air flowing through your network. Thanks to its 40μm filtration capability, it catches harmful particles that cause friction and damage, stretching the lifespan of your components. Moisture is caught in a polycarbonate bowl that resists scratches and impact, so you can rely on it in heavy-duty environments. As it's made from aluminium alloy and ABS, this device performs without a glitch in temperatures between -10°C and +60°C.
Features & Benefits
• G3/4 port connection for broad compatibility with standard fittings
• Wide operating pressure range between 0.3 and 10 bar for use with low-pressure systems
• Maximum flow rate of 4,680L/min means it keeps up with demanding applications
• Wide operating pressure range between 0.3 and 10 bar for use with low-pressure systems
• Maximum flow rate of 4,680L/min means it keeps up with demanding applications
Applications
• Medical equipment
• Food and beverage processing
• Automated assembly and packaging lines
• Vehicle manufacture and maintenance
• Food and beverage processing
• Automated assembly and packaging lines
• Vehicle manufacture and maintenance
What type of drain does this pneumatic filter have?
The unit has an automatic drain, which means it opens whenever the liquid or pressure reaches a specific point. This saves time and effort.
Can I combine this pneumatic filter with other components?
Yes, it's a handy modular unit that works along with devices such as pneumatic air lubricators.
規格
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 4680L/min |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 3/4 in |
Bowl Material | Polycarbonate |
Filter Type | General Purpose Filter |