- RS庫存編號:
- 203-0589
- 製造零件編號:
- LFX-3/8-D-MIDI
- 製造商:
- Festo
當前暫無庫存,可於2024/6/11發貨,4 工作日送達。
已增加
單價 个
HK$1,669.22
單位 | Per unit |
1 + | HK$1,669.22 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-0589
- 製造零件編號:
- LFX-3/8-D-MIDI
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo's D series activated carbon filter has high performance filter for virtually oil-free and odourless compressed air. It is suitable for use in the food processing industry and size is midi with maximum standard flow rate 900 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Zinc die-casting housing material
Free of copper and PTFE
Zinc die-casting housing material
規格
Attribute | Value |
---|---|
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 900L/min |