Festo D series 0.01μm G 1/2 Pneumatic Filter 1120L/min max with Manual drain
- RS庫存編號:
- 203-0649
- 製造零件編號:
- LFMA-1/2-D-MIDI
- 製造商:
- Festo
查看所有Pneumatic Filters
- RS庫存編號:
- 203-0649
- 製造零件編號:
- LFMA-1/2-D-MIDI
- 製造商:
- Festo
- COO (Country of Origin):
- HU
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and manually rotate. Its maximum standard flow rate is 1,120 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
規格
Attribute | Value |
Manufacturer Series | D |
Filtration Size | 0.01µm |
Drain Type | Manual |
Port Connection | G 1/2 |
Maximum Flow Rate | 1120L/min |