- RS庫存編號:
- 203-0687
- 製造零件編號:
- LFMBA-1/4-D-MIDI-A
- 製造商:
- Festo
當前暫無庫存,可於2024/6/18發貨,4 工作日送達。
單價 个
HK$4,582.05
單位 | Per unit |
1 + | HK$4,582.05 |
- RS庫存編號:
- 203-0687
- 製造零件編號:
- LFMBA-1/4-D-MIDI-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge for pre filtration and micro filter 0.01 μm, with metal bowl guard. Its size is midi and drain fully automatically with pneumatic connection port 1 is G1/4
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
規格
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | D |