Festo D series 5μm G 1/8 Pneumatic Filter 800L/min max with Automatic drain
- RS庫存編號:
- 203-0694
- 製造零件編號:
- LF-1/8-D-5M-MINI-A
- 製造商:
- Festo
查看所有Pneumatic Filters
- RS庫存編號:
- 203-0694
- 製造零件編號:
- LF-1/8-D-5M-MINI-A
- 製造商:
- Festo
- COO (Country of Origin):
- HU
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo's D series filter has mini size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with standard nominal flow rate 800 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
規格
Attribute | Value |
Manufacturer Series | D |
Filtration Size | 5µm |
Drain Type | Automatic |
Port Connection | G 1/8 |
Maximum Flow Rate | 800L/min |