Pneumatic Air Preparation
Pneumatic Filters
SMC AFF75B series 5μm G 1 1/2 0.1MPa to 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
RS庫存編號:
254-8000
製造零件編號:
AFF75B-F20D
製造商:
SMC
查看所有Pneumatic Filters
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$10,810.57
單位
每單位
1 +
HK$10,810.57
RS庫存編號:
254-8000
製造零件編號:
AFF75B-F20D
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - AFF75B-F20D
相容
符合聲明
COO (Country of Origin):
JP
The SMC Main line filter it Can remove impurities such as oil, water and foreign matter in compressed air and can improve the function of a dryer in the downstream, extend the life of precision filter, and prevent trouble with the equipment.
Modular connection is possible with AFF2C to 22C
Attribute
Value
Filtration Size
5µm
Port Connection
G 1 1/2
Drain Type
Manual
Manufacturer Series
AFF75B
Maximum Flow Rate
12000L/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
1 Mpa