The Festo fine filter is designed with a grade of filtration of 1 μm and a filter efficiency of 99.99%. It is suitable for operating pressures ranging from 2 bar to 12 bar and is ideal for use with compressed air and inert gases, providing high air purity
Fully automatic condensate drain for convenience Integrated metal bowl guard for added protection Moderate corrosion resistance class for durability Multiple mounting options for flexibility of installation RoHS-compliant materials for environmental friendliness