The Festo fine filter is designed for compressed air applications, offering filtration of 1 μm and a filter efficiency of 99.99%. With features like a manually rotating condensate drain and a corrosion resistance class of CRC 2, this filter ensures high-q
Fibre filter design for efficient filtration Manually rotating condensate drain for easy maintenance Corrosion resistance class CRC 2 for durability Filter efficiency of 99.99% for clean air output Visual display for easy monitoring of differential pressure Suitable for compressed air to ISO 8573-1 2010 [6 8 4] Air purity class at output of Compressed air to ISO 8573-1 2010 [5 7 3] Max. standard flow rate of 7000 l/min for clean air class Min. standard flow rate of 350 l/min for clean air class