- RS庫存編號:
- 144-9685
- 製造零件編號:
- PM0810R
- 製造商:
- John Guest
當前暫無庫存,可於2024/7/4發貨,3 工作日送達。
已增加
單價 毎盒:400 个
HK$3,844.70
Box(es) | Per Box | Per unit* |
1 + | HK$3,844.70 | HK$9.612 |
* 參考價格 |
- RS庫存編號:
- 144-9685
- 製造零件編號:
- PM0810R
- 製造商:
- John Guest
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Plugs
Features and Benefits
4 mm to 12 mm sizes in red
15 mm to 22 mm sizes in black
Easy to install
Product Application Information
Can be used with the PM range of metric size fittings which have been specially produced for foodstuff and potable liquids. They are also suitable for air and inert gases making them ideal for use in the pub trade.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
John Guest
規格
Attribute | Value |
---|---|
Accessory Type | Blanking Plug |
Tube Size | 10mm |
Manufacturer Series | PM |
Outer Diameter | 10mm |