- RS庫存編號:
- 176-2201
- 製造商:
- RS PRO
100 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$118.113
單位 | Per unit | Per Pack* |
10 + | HK$118.113 | HK$1,181.13 |
* 參考價格 |
- RS庫存編號:
- 176-2201
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
規格
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/2in |