IMI Norgren Pneumatic Fitting, 90° Angle, Brass Construction - Enots 34 Series - 221450528
Turn a corner in your pipework with this pneumatic fitting from IMI Norgren. It's an elbow-shaped adapter made up of an R1/4 threaded male connection on one end and a 5/16-inch push-in connection on the other. It connects two ports or pipes together, enabling smooth airflow from one point to the next. The push-in design of the second connector makes it a breeze to mount without needing any tools. As this is a 90°-angle fitting, you can use it to change the direction of airflow in your system.
Features & Benefits
• Threaded end enables quick and tool-free connection and removal • Tough and durable brass body resists heat and corrosion • Integrated locknut on push-in connector ensures an effective seal
Applications
• Industrial kitchens • Packaging facilities • Laboratories • Food and beverage production
How do I fix this fitting to a tube in my pipework?
To install this connector, first cut the tube you want to fit it to into a square shape and insert its end into this fitting. You can use a nut to tighten the tube in place to make sure it won't leak.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.