Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 5/16 in, Threaded-to-Tube Connection Style
- RS庫存編號:
- 227-031
- 製造零件編號:
- 221250518
- 製造商:
- Norgren
15 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$92.626
單位 | 每單位 | 每包* |
---|---|---|
5 - 25 | HK$92.626 | HK$463.13 |
30 - 55 | HK$87.252 | HK$436.26 |
60 + | HK$86.272 | HK$431.36 |
* 參考價格
- RS庫存編號:
- 227-031
- 製造零件編號:
- 221250518
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fitting, Brass Construction, With Nut and Olive - ENOTS Series - 221250518
Choose this pneumatic fitting from IMI Norgren to make short work of connecting pressurised lines securely. A push-in connection on one end means it's quick and easy to join tubing without any tools. On the other side, an R1/8 male thread helps you create airtight links so there's minimal risk of your compressed air leaking. What's more, the component comes with a nut and olive that ensures an effective seal and stable system pressures in critical pneumatics applications. You can count on finding compatible tubes easily too, as the fitting suits an array of options including copper, brazed steel and nylon.
Features & Benefits
• Rugged metal construction for reliable performance under extreme heat and pressure
• Easy to adjust with no more than a spanner thanks to the external hex design
• Compatible with plasticised and non-plasticised tubing for versatility
• Easy to adjust with no more than a spanner thanks to the external hex design
• Compatible with plasticised and non-plasticised tubing for versatility
Applications
• Robotics systems
• Dentistry
• Food and drink production
• Dentistry
• Food and drink production
What's the benefit of this compression fitting's nickel-plated brass body?
As this fitting's made of nickel-plated brass, it offers impressive resistance against corrosion and contamination, making it a reliable option for most hygiene-sensitive compressed air applications.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 5/16 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | ENOTS |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |