Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 830-491
- 製造零件編號:
- 181450618
- 製造商:
- Norgren
65 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$135.678
單位 | 每單位 | 每包* |
---|---|---|
5 - 25 | HK$135.678 | HK$678.39 |
30 - 55 | HK$130.248 | HK$651.24 |
60 + | HK$124.826 | HK$624.13 |
* 參考價格
- RS庫存編號:
- 830-491
- 製造零件編號:
- 181450618
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Fitting, Elbow Type, For Metal or Plastic Tubing - ENOTS 36 Series - 181450618
Keen to create robust connections in your compressed air network? Choose this pneumatic fitting from IMI Norgren. The versatile elbow adapter, tubing nut and universal tubing sleeve combination comes ready assembled. That means you can get straight to work safely connecting 6mm pneumatics tubes into a single pressurised line. Thanks to the parts this assembly includes, you can expect leak-free seals and stable system pressures whether you're working with metallic or nylon tubing, or with plasticised or non-plasticised formats. Hardwearing brass construction makes this fitting a rugged and durable choice for use in harsh environments.
Features & Benefits
• Male ISO R1/8 thread helps ensure leak-free sealing to maintain stable system pressure
• Brass body resists corrosion, so is safe for use in damp or humid conditions
• Ready-matched threads between the tubing nut and elbow joint mean you won't need for a thread adapter
• Brass body resists corrosion, so is safe for use in damp or humid conditions
• Ready-matched threads between the tubing nut and elbow joint mean you won't need for a thread adapter
Applications
• Agricultural machinery
• Textile industry
• Renewable energy
• Textile industry
• Renewable energy
What metallic tubing types can I use with the pneumatic fitting?
This adaptable unit is a safe bet for use with metal tubing made of annealed or half-hard copper as well as double-wall brazed steel.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Enots 36 |
Thread Material | Brass |
Body Material | Brass |
Angle | 90° |
Swivel Connection | No |