Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 830-542
- 製造零件編號:
- 181450828
- 製造商:
- Norgren
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$147.50
單位 | Per unit | Per Pack* |
5 - 25 | HK$147.50 | HK$737.50 |
30 - 55 | HK$141.60 | HK$708.00 |
60 + | HK$135.702 | HK$678.51 |
* 參考價格 |
- RS庫存編號:
- 830-542
- 製造零件編號:
- 181450828
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Male Elbow Adaptor
Tube to male BSP thread
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Enots 36 |
Thread Material | Brass |
Body Material | Brass |
Angle | 90° |
Swivel Connection | No |