Norgren ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 830-659
- 製造零件編號:
- 181250628
- 製造商:
- Norgren
可享批量折扣
單價 个(每托盘 5 )
HK$66.58
20 現貨庫存,可於4工作日發貨。
單位 | 每單位 | 每包* | |
5 - 25 | HK$66.58 | HK$332.90 | |
30 - 55 | HK$63.92 | HK$319.60 | |
60 + | HK$61.26 | HK$306.30 | |
* 參考價格 |
- RS庫存編號:
- 830-659
- 製造零件編號:
- 181250628
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fitting, R1/4 Male Threaded Connection, Compressed Air Medium - ENOTS Series - 181250628
Need an air hose connector that takes the strain? Put this pneumatic fitting from IMI Norgren to the test. Its robust brass body resists abrasion and wear, giving it an extended service life in demanding settings. This metal is also corrosion-resistant, so it's a good choice for moist or humid locations. A push-in connector on one side helps you to quickly hook up an air hose. When properly attached, it ensures a leak-proof connection to keep your pneumatic circuit running full steam ahead.
Features & Benefits
• Handy tube stop lets you know how far to insert the tubing
• Compatible with various plasticised and unplasticised air pipes for versatility
• Ready to install, so you can get on with the job immediately
• Compatible with various plasticised and unplasticised air pipes for versatility
• Ready to install, so you can get on with the job immediately
Applications
• Food and beverage industries
• Aerospace technology
• Lifting and hoisting equipment
• Chemical processing
• Aerospace technology
• Lifting and hoisting equipment
• Chemical processing
What's the operating pressure range of this pneumatic fitting?
Thanks to the unit's sturdy brass construction, it's compatible with a wide operating pressure range. It handles whatever pressure your pipework can support, so that's what will determine your maximum level.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |