Norgren ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 830-665
- 製造零件編號:
- 181250828
- 製造商:
- Norgren
30 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$70.378
單位 | 每單位 | 每包* |
---|---|---|
5 - 25 | HK$70.378 | HK$351.89 |
30 - 55 | HK$67.558 | HK$337.79 |
60 + | HK$64.75 | HK$323.75 |
* 參考價格
- RS庫存編號:
- 830-665
- 製造零件編號:
- 181250828
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Pneumatic Fitting, In-Line Mounting Adaptor, Brass Body - ENOTS Series - 181250828
Tired of rooting out the cause of lost pressure in your compressed air circuit? Sort things out with this pneumatic fitting from IMI Norgren. It makes a durable connection between equipment and pipes, which cuts down on the need for time-consuming troubleshooting and maintenance. For snappy installation, the unit features a push-in connector on one end that achieves a quick vice-like grip on your tubing – simply push it into place without reaching for your toolbox. You can easily screw the other end into a port. As this adaptor is made from corrosion-resistant brass, you can rest assured it stands the test of time in humid operating conditions.
Features & Benefits
• Rugged construction that withstands high pressures with little risk of cracking
• General-purpose adaptor that's compatible with most standard industrial applications
• General-purpose adaptor that's compatible with most standard industrial applications
Applications
• Process control
• Factory automation
• Robotics systems
• Laboratories and testing facilities
• Factory automation
• Robotics systems
• Laboratories and testing facilities
How do I remove compressed air pipes from this fitting?
The push-in side of this pneumatic fitting includes a quick-release mechanism that makes it a cinch to remove your pipes – just press down and pull. This also helps to ensure there's little risk of damage to air hoses.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |