Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 867-342
- 製造零件編號:
- 3131 06 10
- 製造商:
- Legris
70 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$26.75
單位 | Per unit | Per Pack* |
5 - 120 | HK$26.75 | HK$133.75 |
125 - 245 | HK$25.678 | HK$128.39 |
250 + | HK$24.608 | HK$123.04 |
* 參考價格 |
- RS庫存編號:
- 867-342
- 製造零件編號:
- 3131 06 10
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
Temperature range: -20 to 80°C
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |