Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 186348
- RS庫存編號:
- 121-5626
- 製造零件編號:
- QSL-G3/8-16
- 製造商:
- Festo
4 在3 工作日內發貨 (海外庫存)
55 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$192.00
單位 | Per unit |
1 - 4 | HK$192.00 |
5 - 9 | HK$187.20 |
10 + | HK$182.52 |
- RS庫存編號:
- 121-5626
- 製造零件編號:
- QSL-G3/8-16
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-G3/8-16 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 77g
規格
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186348 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Angle | 90° |
Mounting Type | Inline |
Food Grade | No |
Chemical Resistant | No |