Festo QSMY Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153374
- RS庫存編號:
- 121-5948
- 製造零件編號:
- QSMY-6-4
- 製造商:
- Festo
5 在3 工作日內發貨 (海外庫存)
18 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$545.59
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$545.59 | HK$54.559 |
5 - 9 | HK$531.95 | HK$53.195 |
10 + | HK$518.65 | HK$51.865 |
* 參考價格 |
- RS庫存編號:
- 121-5948
- 製造零件編號:
- QSMY-6-4
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSMY |
Connector C | Push In 4 mm |
Model Number p | 153374 |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Temperature | +80°C |