Festo QSS Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130643
- RS庫存編號:
- 121-5950
- 製造零件編號:
- QSS-10-F
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
2 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$923.97
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$923.97 | HK$92.397 |
5 - 9 | HK$898.10 | HK$89.81 |
10 + | HK$861.12 | HK$86.112 |
* 參考價格 |
- RS庫存編號:
- 121-5950
- 製造零件編號:
- QSS-10-F
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSS Straight Push-in Bulkhead Connector
The Quick Star QSS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSS |
Model Number p | 130643 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 14 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |