Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style,
- RS庫存編號:
- 121-5981
- 製造零件編號:
- QST-8-6
- 製造商:
- Festo
14 在3 工作日內發貨 (海外庫存)
20 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$547.11
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$547.11 | HK$54.711 |
5 - 9 | HK$531.78 | HK$53.178 |
10 + | HK$509.89 | HK$50.989 |
* 參考價格 |
- RS庫存編號:
- 121-5981
- 製造零件編號:
- QST-8-6
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QST Push-in T Connector
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Approvals
Festo QST-8-6 Push-In T-Shape Pneumatic Fitting
The QST-8-6 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Tubing size O.D 8 mm port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
• T shape fitting
• Tubing size O.D 8 mm port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST |
Model Number p | 153135 |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Body Material | PBT |