Festo QSL Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153348
- RS庫存編號:
- 121-6017
- 製造零件編號:
- QSML-6H
- 製造商:
- Festo
5 在3 工作日內發貨 (海外庫存)
11 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$378.58
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$378.58 | HK$37.858 |
5 - 9 | HK$369.10 | HK$36.91 |
10 + | HK$359.89 | HK$35.989 |
* 參考價格 |
- RS庫存編號:
- 121-6017
- 製造零件編號:
- QSML-6H
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Festo Pneumatic Fitting, Tube-to-Tube Elbow Adaptor, Inline Mounting - QSML-6H
Looking for a right-angled pneumatic pipe connector for your industrial system? Try this tube-to-tube elbow fitting from Festo. Thanks to its 90° shape, you can easily change the direction of your pipe run without having to bend and possibly damage your air hose. The robust unit has a PBT housing that resists the ageing effects of heat. It's also able to withstand significant force, which makes this fitting suitable to use in operating pressures of between -0.95 and 14 bar. As this miniature adaptor weighs just 2.4g, it won't put strain on your air circuit.
• Safely absorbs pressure surges and vibration for reliability
• Corrosion-resistant nickel-plated brass thread for compatibility with moist environments
• Suitable for in-line mounting to reduce downtime and improve productivity
• Aligned easily after assembly for ease of installation
• Corrosion-resistant nickel-plated brass thread for compatibility with moist environments
• Suitable for in-line mounting to reduce downtime and improve productivity
• Aligned easily after assembly for ease of installation
Applications
• Marine and offshore industries
• Quarries and shipyards
• Industrial robots
• Textile industry
• Quarries and shipyards
• Industrial robots
• Textile industry
How do I remove a tube from this adaptor?
This adaptor comes with release rings, so you can detach your hose with minimal force and reduce the chance of tearing.
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Model Number p | 153348 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Angle | 90° |
Swivel Connection | No |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Standards Met | ISO8573-1:2010, RoHS Compliant |