Festo QS Series Straight Threaded Adaptor, M3 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 153314
- RS庫存編號:
- 121-6033
- 製造零件編號:
- QSM-M3-4-I
- 製造商:
- Festo
17 在3 工作日內發貨 (海外庫存)
35 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$385.80
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$385.80 | HK$38.58 |
5 - 9 | HK$376.17 | HK$37.617 |
10 + | HK$366.76 | HK$36.676 |
* 參考價格 |
- RS庫存編號:
- 121-6033
- 製造零件編號:
- QSM-M3-4-I
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Festo Pneumatic Fitting, Straight Threaded-to-Tube Adaptor, Steel Body Material - QSM-M3-4-I
To make a secure pneumatic connection in a confined space, use this miniature threaded-to-tube adaptor from Festo. It combines a light weight of 2.2g with a robust steel housing, giving you the benefit of durability in a small package. Nickel plating resists corrosion and wear, so the fitting is compatible with harsh operating conditions. For rapid installation, you can mount it in-line and its push-in connector allows for tool-free assembly and removal. For versatility, this straight adaptor can handle system pressures between -0.95 and 14 bar.
• Nitrile rubber gasket ensures a leak-free connection for peace of mind
• Blue release ring is easy to identify
• Retaining claw safely absorbs pressure surges and vibration for system reliability
• Wide operating temperature range of -10°C to +80°C, so it's suitable to use in demanding locations
• Blue release ring is easy to identify
• Retaining claw safely absorbs pressure surges and vibration for system reliability
• Wide operating temperature range of -10°C to +80°C, so it's suitable to use in demanding locations
Applications
• Cranes and hoisting equipment
• Textile and printing industry
• Paper and pulp mills
• Textile and printing industry
• Paper and pulp mills
What media is this elbow adaptor compatible with?
You can use this fitting with both lubricated and unlubricated compressed air, as well as with water.
What diameter hose can I use with this adaptor?
You can use this fitting with standard pipes that have a 4mm outer diameter.
規格
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | QS |
Inlet Port | M3 Male |
Number of Inlet Ports | 1 |
Model Number p | 153314 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Steel |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Body Material | Steel |
Angle | Straight |
Food Grade | No |
Standards Met | ISO8573-1:2010, RoHS Compliant |