Festo QS Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style, 186273
- RS庫存編號:
- 121-6050
- 製造零件編號:
- QSMT-G1/8-6
- 製造商:
- Festo
4 在3 工作日內發貨 (海外庫存)
3 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$513.00
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$513.00 | HK$51.30 |
5 - 9 | HK$500.17 | HK$50.017 |
10 + | HK$487.66 | HK$48.766 |
* 參考價格 |
- RS庫存編號:
- 121-6050
- 製造零件編號:
- QSMT-G1/8-6
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Threaded to Tube Adapters
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186273 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |