Festo QSL Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153062
- RS庫存編號:
- 121-6118
- 製造零件編號:
- QSL-8H-6
- 製造商:
- Festo
9 在3 工作日內發貨 (海外庫存)
4 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$438.71
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$438.71 | HK$43.871 |
5 - 9 | HK$427.75 | HK$42.775 |
10 + | HK$417.05 | HK$41.705 |
* 參考價格 |
- RS庫存編號:
- 121-6118
- 製造零件編號:
- QSL-8H-6
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
FESTO QSL Tube to Tube Elbow Push in Fittings
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-8H-6 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. High alloy steel, non-corrosive retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Pneumatic connection, port 1 – Push-in sleeve QS-8
- Pneumatic connection, port 2 – for tubing with 6 mm outside diameter
- Material release ring – Polyoxymethylene (POM)
- Material of tubing seal – Nitrile rubber (NBR)
- Conforms to RoHS
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 153062 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Chemical Resistant | No |
Angle | 90° |
Body Material | PBT |
Food Grade | No |
Swivel Connection | No |