Festo QS Series Straight Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153027
- RS庫存編號:
- 121-6167
- 製造零件編號:
- QSF-3/8-8-B
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
7 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$527.35
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$527.35 | HK$52.735 |
5 - 9 | HK$514.15 | HK$51.415 |
10 + | HK$501.31 | HK$50.131 |
* 參考價格 |
- RS庫存編號:
- 121-6167
- 製造零件編號:
- QSF-3/8-8-B
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
QSF-3/8-8-B Quick Star from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 32g
規格
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | QS |
Model Number p | 153027 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |