SMC KRL Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 122-5609
- 製造零件編號:
- KRL12-G02
- 製造商:
- SMC
當前暫無庫存,可於2024/5/31發貨,3 工作日送達。
已增加
單價 毎包:5 个
HK$383.17
Bag(s) | Per Bag | Per unit* |
1 + | HK$383.17 | HK$76.634 |
* 參考價格 |
- RS庫存編號:
- 122-5609
- 製造零件編號:
- KRL12-G02
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Series KR - Elbow Adapter
SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.
Suitable for pressure up to 145 psi
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Thread to tube Adapters
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KRL |
Thread Material | Brass |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Standards Met | UL-94 Standard V-0 |