Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578285
- RS庫存編號:
- 125-9548
- 製造零件編號:
- NPQH-L-G14-Q10-P10
- 製造商:
- Festo
6 在3 工作日內發貨 (海外庫存)
19 在4 工作日內發貨 (海外庫存)
單價 毎包:10 个
HK$641.44
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$641.44 | HK$64.144 |
5 + | HK$622.20 | HK$62.22 |
* 參考價格 |
- RS庫存編號:
- 125-9548
- 製造零件編號:
- NPQH-L-G14-Q10-P10
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Festo Elbow Threaded Adaptor G 1/4 Male to Push-in 10 mm - NPHQ Series - NPQH-L-G14-Q10-P10
Need to make a space-efficient connection in a pneumatic system? This elbow adaptor from Festo will do the job. It's built from robust nickel-plated brass that's highly resistant to corrosion and chemicals, and it can withstand pressures of up to 20 bar. One connector is a G 1/4 male thread, and the other is a push-in connector for tubing with an external diameter of 10 mm. The simple push installation means you can build or adjust your systems quickly and it lets you angle pressure in the direction you need. The 2 mm-thick tubing wall is ideal for use in areas where welding splatter is likely.
Because it can be used at temperatures of up to +150˚C and is certified as food-grade, this adaptor is ideal for use in the food industry. Devices of this kind are also routinely used in the automotive industry.
Because it can be used at temperatures of up to +150˚C and is certified as food-grade, this adaptor is ideal for use in the food industry. Devices of this kind are also routinely used in the automotive industry.
• Compact angle of 90° saves space in your systems
• Brass body material for durability and corrosion-resistance
• Chemical-resistant composition means it will stand up to cleaning fluids used in food production
• Swivel connection offers flexibility of use
• Brass body material for durability and corrosion-resistance
• Chemical-resistant composition means it will stand up to cleaning fluids used in food production
• Swivel connection offers flexibility of use
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 578285 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Angle | 90° |
Chemical Resistant | Yes |
Swivel Connection | Yes |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Standards Met | ISO8573-1:2010 |